Siemens 8PQ2015 Series Sheet Steel RAL 7035 Module Door, 150mm H, 800mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-470
- Mfr. Part No.:
- 8PQ2015-8BA05
- Brand:
- Siemens
Subtotal (1 unit)*
£102.50
(exc. VAT)
£123.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.50 |
*price indicative
- RS Stock No.:
- 621-470
- Mfr. Part No.:
- 8PQ2015-8BA05
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2015 | |
| Width | 800mm | |
| Height | 150mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2015 | ||
Width 800mm | ||
Height 150mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door is designed to offer robust protection and functionality for various applications. Constructed with high quality sheet steel, it combines versatility with a sleek powder coated finish that enhances its aesthetic appeal. With an IP40 rating, it ensures reliable security against dust particles, making it ideal for both residential and industrial environments. The modular design allows for easy installation and optimal performance, while its lightweight structure ensures straightforward handling. This product promotes seamless accessibility through its ambidextrous door opening mechanism, catering to diverse user requirements. In addition, it reflects a commitment to regulatory compliance with various approvals and certificates, ensuring peace of mind for users across different industries.
IP40 protection class guarantees effective dust resistance
Ambidextrous opening direction allows adaptability in installation
High quality sheet steel construction ensures durability and longevity
Sleek powder coated surface provides an appealing finish
Lightweight design facilitates easy installation and movement
Robust modular structure maximises versatility for various applications
Regulatory compliance reassures users regarding safety and standards
Ambidextrous opening direction allows adaptability in installation
High quality sheet steel construction ensures durability and longevity
Sleek powder coated surface provides an appealing finish
Lightweight design facilitates easy installation and movement
Robust modular structure maximises versatility for various applications
Regulatory compliance reassures users regarding safety and standards
Related links
- Siemens 8PQ2015 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2015 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2015 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2015 Series Sheet Steel Cover 800mm W, 10mm L for Use with Cabinet
