Siemens 8PQ2035 Series Sheet Steel RAL 7035 Module Door, 350mm H, 600mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-426
- Mfr. Part No.:
- 8PQ2035-6BA12
- Brand:
- Siemens
Subtotal (1 unit)*
£139.99
(exc. VAT)
£167.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.99 |
*price indicative
- RS Stock No.:
- 621-426
- Mfr. Part No.:
- 8PQ2035-6BA12
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2035 | |
| Width | 600mm | |
| Height | 350mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2035 | ||
Width 600mm | ||
Height 350mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door offers a robust and reliable solution for your electrical compartment needs. Designed with a stylish powder coated finish in light grey, it seamlessly integrates into various environments while maintaining an IP40 protection rating. Its compact dimensions ensure adaptability in tighter spaces without compromising on functionality. Built from durable sheet steel, this door ensures longevity and security, while its versatile opening direction allows for tailored installation options. Enhanced by thoughtful design elements, this product stands out as a dependable choice for modern electrical equipment.
Modular design suitable for various applications
Constructed from high quality sheet steel for added durability
Features a powder coated surface finish for enhanced aesthetics
The IP40 rating offers solid protection against electrical hazards
Compact height and width make it ideal for space saving installations
Flexible opening direction enhances installation versatility
Minimalistic design complements a wide range of environments
Weight of just 5 kg allows for easy handling and installation
Constructed from high quality sheet steel for added durability
Features a powder coated surface finish for enhanced aesthetics
The IP40 rating offers solid protection against electrical hazards
Compact height and width make it ideal for space saving installations
Flexible opening direction enhances installation versatility
Minimalistic design complements a wide range of environments
Weight of just 5 kg allows for easy handling and installation
Related links
- Siemens 8PQ2035 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2035 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2040 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
