Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 600mm W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£451.65

(exc. VAT)

£541.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£451.65

*price indicative

RS Stock No.:
621-370
Mfr. Part No.:
8PQ2197-6BA12
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

No

Width

600mm

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Door model features a robust design tailored for industrial environments, ensuring reliability and long term performance. With an impressive IP55 protection class, it safeguards against dust and moisture, making it suitable for varied applications. The double bit lock system enhances security, while the right hinge opening provides convenience in access. Crafted from durable sheet steel, this door effectively combines strength with a powder coated finish, offering both resilience and aesthetic appeal. Ideal for disconnection points, it meets stringent safety standards and designed with easy installation in mind, reinforcing its role in modern electrical infrastructure.

Robust sheet steel construction ensures durability in demanding environments
Powder coated surface enhances aesthetic appearance and corrosion resistance
IP55 protection class protects against dust and moisture ingress
Double bit lock system enhances security for sensitive electrical components
Right hand opening allows for convenient access and operational efficiency
Light grey RAL colour fits seamlessly into a variety of industrial settings
Height of 2000 mm facilitates installation in spaces with standard dimensions
Weighing just 21 kg it is manageable for installation without compromising strength

Related links