Siemens 8PQ2050 Series Sheet Steel RAL 7035 Module Door, 500mm H, 600mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-984
- Mfr. Part No.:
- 8PQ2050-6BA03
- Brand:
- Siemens
Subtotal (1 unit)*
£169.99
(exc. VAT)
£203.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £169.99 |
*price indicative
- RS Stock No.:
- 621-984
- Mfr. Part No.:
- 8PQ2050-6BA03
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2050 | |
| Width | 600mm | |
| Height | 500mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2050 | ||
Width 600mm | ||
Height 500mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door is designed to offer robust protection and accessibility for various applications, ensuring both functionality and aesthetic appeal. With its powder coated finish and impressive IP40 ingress protection, this product guarantees durability and resistance against dust ingress, making it suitable for environments that require reliable performance. Built from high quality sheet steel, the door is meticulously engineered to facilitate easy installation, while providing optimal safety for enclosed components. Its versatility is highlighted by the dual opening direction feature, catering to diverse spatial requirements. This product not only meets rigorous mechanical design standards but also achieves a harmonious balance between practicality and elegance, making it the ideal choice for modern installations.
The door offers excellent dust protection with an IP40 rating
Crafted from high quality sheet steel for enhanced durability
Features a stylish powder coated finish for a contemporary look
Accommodates dual opening direction for flexible installation
Lightweight design enhances ease of handling and installation
Designed specifically for use in modular systems enhancing compatibility
Crafted from high quality sheet steel for enhanced durability
Features a stylish powder coated finish for a contemporary look
Accommodates dual opening direction for flexible installation
Lightweight design enhances ease of handling and installation
Designed specifically for use in modular systems enhancing compatibility
Related links
- Siemens 8PQ2050 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2050 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2050 Series Sheet Steel Cover 600mm W, 10mm L for Use with Sivacon S4
- Siemens 8PQ2070 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2065 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2050 Series Sheet Steel Cover 600mm W, 10mm L for Use with Cabinet
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
