Siemens 8PQ2050 Series Sheet Steel RAL 7035 Module Door, 500mm H, 800mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-985
- Mfr. Part No.:
- 8PQ2050-8BA03
- Brand:
- Siemens
Subtotal (1 unit)*
£200.83
(exc. VAT)
£241.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £200.83 |
*price indicative
- RS Stock No.:
- 621-985
- Mfr. Part No.:
- 8PQ2050-8BA03
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2050 | |
| Width | 800mm | |
| Height | 500mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2050 | ||
Width 800mm | ||
Height 500mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular compartment door offers exceptional durability and versatility, catering specifically to the needs of modern electrical installations. Designed as part of the Siemens SIVACON S4 series, it showcases a robust structure, providing reliable protection with a notable IP40 rating. Its sleek yet sturdy powder coated finish in light grey enhances aesthetic appeal while ensuring longevity under varying environmental conditions. With dimensions of 500 mm in height and 800 mm in width, the door fits seamlessly into diverse applications, allowing for flexible installation options. Whether you require easy access for maintenance or robust security, this product stands ready to meet the demands of your operational needs.
Offers IP40 protection for enhanced safety and reliability
Robust sheet steel construction ensures long lasting performance
Modular design allows for flexible utilisation in various setups
Left or right opening direction provides versatile installation options
Light grey powder coated surface enhances visual appeal and corrosion resistance
Compact dimensions facilitate integration into limited spaces
Weighing only 8 kg it is manageable for easy installation
No viewing door or ventilation simplifies the design and maintenance
Can accommodate additional disconnector lock for added security
Robust sheet steel construction ensures long lasting performance
Modular design allows for flexible utilisation in various setups
Left or right opening direction provides versatile installation options
Light grey powder coated surface enhances visual appeal and corrosion resistance
Compact dimensions facilitate integration into limited spaces
Weighing only 8 kg it is manageable for easy installation
No viewing door or ventilation simplifies the design and maintenance
Can accommodate additional disconnector lock for added security
Related links
- Siemens 8PQ2050 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2050 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2045 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2065 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2050 Series Sheet Steel Cover 800mm W, 10mm L for Use with Sivacon S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
