Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door, 550mm H, 800mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-928
- Mfr. Part No.:
- 8PQ2055-8BA03
- Brand:
- Siemens
Subtotal (1 unit)*
£215.82
(exc. VAT)
£258.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.82 |
*price indicative
- RS Stock No.:
- 621-928
- Mfr. Part No.:
- 8PQ2055-8BA03
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2055 | |
| Width | 800mm | |
| Height | 550mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2055 | ||
Width 800mm | ||
Height 550mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door design of this product offers exceptional versatility and adaptability in various environments. Crafted to meet IP40 specifications, the door is ideal for protecting sensitive components while ensuring an aesthetically pleasing presentation. It features a robust construction of sheet steel, providing durability and a long service life. With a sleek powder coated surface in light grey (RAL 7035), this door not only complements your setup but also contributes to an organised workspace. Designed for easy operation, it accommodates both left and right opening directions, making it suitable for varied installation needs. This product is an excellent choice for professionals seeking reliable and compliant access solutions.
Constructed from high quality sheet steel for enhanced durability
Designed with an appealing light grey finish to blend into any environment
Versatile opening direction allows adaptability to your installation space
IP40 rating ensures effective protection against solid objects larger than 1mm
Modular design streamlines integration into existing structures
Lightweight design simplifies installation and handling
No viewing door ensures maximum security for internal components
Environmentally conscious design suitable for various applications
Designed with an appealing light grey finish to blend into any environment
Versatile opening direction allows adaptability to your installation space
IP40 rating ensures effective protection against solid objects larger than 1mm
Modular design streamlines integration into existing structures
Lightweight design simplifies installation and handling
No viewing door ensures maximum security for internal components
Environmentally conscious design suitable for various applications
Related links
- Siemens 6ES Series Memory Card for Use with IPCs With Corresponding Slot
- Siemens 6ES7133 Series Empty Slot Cover
- Siemens 6ES719 Series Empty Slot Cover for Use with SC RJ
- Siemens 6ES719 Series Empty Slot Cover for Use with ET 200pro
- Siemens 3RA6936 Series Empty Slot Cover for Use with 3RA69350A
- Siemens AS-I Series Empty Slot Cover for Use with M8 sockets
- Siemens AS-I Series Empty Slot Cover for Use with M12 sockets
- Siemens SIMATIC S7-1200 Series Empty Slot Cover for Use with CPU 1214
