Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 600mm W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£451.65

(exc. VAT)

£541.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£451.65

*price indicative

RS Stock No.:
621-669
Mfr. Part No.:
8PQ2197-6BA03
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

No

Width

600mm

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Door offers robust protection and functional design, perfectly suited for various industrial applications. With an IP55 rating, it safeguards against dust and water, ensuring reliability in challenging environments. Crafted from sheet steel, this product benefits from a powder coated finish that enhances durability and aesthetic appeal. Designed with a left opening mechanism, its dimensions make it a versatile choice for locations requiring efficient space management. Whether securing electrical installations or providing access to essential components, this door meets stringent quality standards, assuring users of its performance and safety.

IP55 rated for enhanced ingress protection
Constructed from durable sheet steel for long lasting use
Powder coated surface for improved resilience against wear
Left opening design optimises access in tight spaces
Light grey RAL colour blend seamlessly with various environments
Suitable for use in both indoor and outdoor settings
Weighs 20 kg for a sturdy yet manageable installation
No viewing door allows for streamlined and uncluttered appearances

Related links