Siemens 8PQ2070 Series Sheet Steel RAL 7035 Module Door, 700mm H, 400mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£207.49

(exc. VAT)

£248.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£207.49

*price indicative

RS Stock No.:
621-940
Mfr. Part No.:
8PQ2070-4BA07
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2070

Width

400mm

Height

700mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door designed with meticulous attention to detail, offers reliable protection with an IP40 rating. Perfect for various applications, this product features a robust build from sheet steel that ensures durability and aesthetics alike. Its powder coated finish in light grey not only complements modern interior designs but also provides an added layer of environmental resistance. With dimensions tailored for versatile installations, the door's opening mechanism accommodates both left and right hand accessibility. The thoughtful design extends to the mechanical aspects, featuring a lightweight structure that simplifies handling without compromising strength. The product is ideally suited for those seeking an efficient and attractive solution for compartment door needs, while its use of quality materials guarantees longevity.

Benefits from a solid sheet steel construction for enhanced durability
Provides ease of access with a left or right opening direction
Features a contemporary light grey powder coated finish for a sleek appearance
Designed to meet the IP40 standard for reliable protection against solid objects
Lightweight structure promoting ease of installation and handling

Related links