Siemens 8PQ2000 Series Sheet Steel RAL 7035 Module Door, 1900mm H, 600mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-896
- Mfr. Part No.:
- 8PQ2000-6BA05
- Brand:
- Siemens
Subtotal (1 unit)*
£303.32
(exc. VAT)
£363.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £303.32 |
*price indicative
- RS Stock No.:
- 621-896
- Mfr. Part No.:
- 8PQ2000-6BA05
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2000 | |
| Width | 600mm | |
| Height | 1900mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2000 | ||
Width 600mm | ||
Height 1900mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Inner Door from the Siemens SIVACON S4 series is meticulously designed to enhance your enclosure's functionality while providing an elegant aesthetic. Crafted in a light grey powder coated finish, it effortlessly blends into various environments. The door's versatile design accommodates both left and right handed openings, ensuring accessibility in diverse installations. With a compact depth of 25 mm, it optimally utilises space without compromising its robust construction of sheet steel. This product not only upholds high operational standards, featuring protection class 1, but also aligns with eco conscious practices by bearing environmental confirmations. Its lightweight structure of 9 kg makes installation straightforward, enhancing the overall efficiency of your setup.
Constructed from durable sheet steel for longevity and reliability
Powder coated surface finish offers both protection and aesthetic appeal
Compatibility with various mounting positions simplifies installation
Lightweight design aids in effortless handling and positioning
Versatile opening direction enhances accessibility in tight spaces
Designed to meet high protection standards which ensuring operational safety
Environmental confirmations reflect a commitment to sustainability
Powder coated surface finish offers both protection and aesthetic appeal
Compatibility with various mounting positions simplifies installation
Lightweight design aids in effortless handling and positioning
Versatile opening direction enhances accessibility in tight spaces
Designed to meet high protection standards which ensuring operational safety
Environmental confirmations reflect a commitment to sustainability
Related links
- Siemens 8PQ2000 Series Sheet Steel RAL 7035 Module Door 1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2045 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2070 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 80mm L for Use with Sivacon S4
