Siemens 8PQ2000 Series Sheet Steel Cover Frame, 1800mm H, 600mm W, 80mm L for Use with Sivacon S4
- RS Stock No.:
- 621-553
- Mfr. Part No.:
- 8PQ2000-6BA04
- Brand:
- Siemens
Subtotal (1 unit)*
£183.33
(exc. VAT)
£220.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £183.33 |
*price indicative
- RS Stock No.:
- 621-553
- Mfr. Part No.:
- 8PQ2000-6BA04
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Frame | |
| Series | 8PQ2000 | |
| Width | 600mm | |
| Height | 1800mm | |
| Length | 80mm | |
| Material | Sheet Steel | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Frame | ||
Series 8PQ2000 | ||
Width 600mm | ||
Height 1800mm | ||
Length 80mm | ||
Material Sheet Steel | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Masking Frame is designed for robust performance and sleek functionality, ideal for a variety of industrial applications. Crafted with precision, this fixed cover frame boasts a height of 1800 mm and a width of 600 mm, perfectly tailored for seamless integration into your existing setup. Its design prioritises durability while ensuring compliance with protection class IP30, making it suitable for indoor environments. This product is made of high quality sheet steel, offering excellent resistance to wear and tear. With a net weight of just 8.2 g, it combines lightweight features with sturdy construction, ensuring easy handling and effective use. The environmentally considerate design reflects siemens commitment to providing sustainable solutions without compromising on quality.
Constructed from high quality sheet steel for enhanced durability
Designed for fixed installation which ensuring stability and reliability
Light grey colour complements various industrial settings
Suitable for a range of applications enhancing versatility
Compact dimensions facilitate easy integration into tight spaces
IP30 protection class safeguards against dust and limited contact
Environmentally considerate design aligns with sustainability goals
Lightweight at 8.2 g for effortless handling and installation
Designed for fixed installation which ensuring stability and reliability
Light grey colour complements various industrial settings
Suitable for a range of applications enhancing versatility
Compact dimensions facilitate easy integration into tight spaces
IP30 protection class safeguards against dust and limited contact
Environmentally considerate design aligns with sustainability goals
Lightweight at 8.2 g for effortless handling and installation
Related links
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series RAL 7035 Sheet Steel Cover 600mm W, 25mm L for Use with Standard Frame
