Siemens 8PQ2000 Series Sheet Steel Cover Frame, 1800mm H, 800mm W, 80mm L for Use with Sivacon S4

Subtotal (1 unit)*

£181.66

(exc. VAT)

£217.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£181.66

*price indicative

RS Stock No.:
621-557
Mfr. Part No.:
8PQ2000-8BA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Frame

Series

8PQ2000

Width

800mm

Height

1800mm

Length

80mm

Material

Sheet Steel

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Fixed masking frame is designed to meet the diverse needs of modern electrical installations. Built with durability and reliability in mind, it offers a practical solution for protecting electrical components while ensuring an aesthetically pleasing appearance. With its light grey finish and robust sheet steel construction, this model seamlessly integrates into various environments, not only safeguarding your equipment but also contributing to a cohesive design. Its compact dimensions and lightweight design make it an ideal choice for installations where space and weight are critical considerations. The product is tailored for indoor use, providing essential protection without compromising on style or functionality.

Light grey colour enhances the aesthetic appeal of installations
Constructed from robust sheet steel for increased durability
Compact dimensions ensure compatibility with tight spaces
Designed specifically for fixed installations which ensuring stability
IP30 protection class provides reliable internal safety
Environmentally conscious design suitable for non outdoor applications
Meets general product approval standards for quality assurance
Provides essential protection to electrical components in various settings
Lightweight construction facilitates easier handling and installation

Related links