Siemens 8PQ2000 Series RAL 7035 Sheet Steel Cover, 150mm H, 800mm W, 25mm L for Use with Standard Frame
- RS Stock No.:
- 621-898
- Mfr. Part No.:
- 8PQ2000-8BA07
- Brand:
- Siemens
Subtotal (1 unit)*
£59.66
(exc. VAT)
£71.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.66 |
*price indicative
- RS Stock No.:
- 621-898
- Mfr. Part No.:
- 8PQ2000-8BA07
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Series | 8PQ2000 | |
| Width | 800mm | |
| Height | 150mm | |
| Length | 25mm | |
| RAL Code | RAL 7035 | |
| Material | Sheet Steel | |
| For Use With | Standard Frame | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Series 8PQ2000 | ||
Width 800mm | ||
Height 150mm | ||
Length 25mm | ||
RAL Code RAL 7035 | ||
Material Sheet Steel | ||
For Use With Standard Frame | ||
- COO (Country of Origin):
- DE
The Siemens Base Compartment Cover is designed to meet the robust demands of modern electrical installations. Crafted for standard frame cabinets, this component offers optimal protection with its IP40 rating, ensuring the safety of internal components. Ideal for industrial environments, it combines functionality with an elegant appearance, providing a seamless integration into various settings. With precise dimensions and a lightweight structure, the cover is easy to handle and install, making it suitable for both new installations and retrofitting existing frameworks. The light grey finish and standard RAL colour code enhances its versatility, allowing it to blend harmoniously with diverse interior designs. Manufactured from high quality sheet steel, this product assures durability and long term performance, underlining its role in delivering reliable electrical solutions.
Designed for standard frame cabinets which ensuring a perfect fit
Constructed from sheet steel providing excellent longevity
Light grey finish offers a modern and neutral aesthetic
IP40 rating safeguards against dust and solid objects
Compact dimensions make it easy to handle and install
Includes mounting material for straightforward assembly
Suitable for both indoor applications and standard environments
Constructed from sheet steel providing excellent longevity
Light grey finish offers a modern and neutral aesthetic
IP40 rating safeguards against dust and solid objects
Compact dimensions make it easy to handle and install
Includes mounting material for straightforward assembly
Suitable for both indoor applications and standard environments
Related links
- Siemens 8PQ2000 Series RAL 7035 Sheet Steel Cover 600mm W, 25mm L for Use with Standard Frame
- Siemens 8PQ2015 Series RAL 7035 Sheet Steel Cover 400mm W, 25mm L for Use with Standard Frame
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover 800mm W, 25mm L for Use with Head Compartment
- Siemens 8PQ2020 Series RAL 7035 Sheet Steel Cover 800mm W, 25mm L for Use with Standard Frame
- Siemens 8PQ2000 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 80mm L for Use with Sivacon S4
