Siemens 8PQ2000 Series Sheet Steel Cover Frame, 1600mm H, 800mm W, 91mm L for Use with Sivacon S4
- RS Stock No.:
- 621-456
- Mfr. Part No.:
- 8PQ2000-8BA02
- Brand:
- Siemens
Subtotal (1 unit)*
£334.99
(exc. VAT)
£401.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £334.99 |
*price indicative
- RS Stock No.:
- 621-456
- Mfr. Part No.:
- 8PQ2000-8BA02
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Frame | |
| Series | 8PQ2000 | |
| Width | 800mm | |
| Height | 1600mm | |
| Length | 91mm | |
| Material | Sheet Steel | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Frame | ||
Series 8PQ2000 | ||
Width 800mm | ||
Height 1600mm | ||
Length 91mm | ||
Material Sheet Steel | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Masking Frame for the SIVACON S4 series redefines efficiency and reliability in mechanical design. Crafted for seamless integration, this swivel design provides exceptional versatility within the confines of its compact form. Ideal for various applications, it is specifically engineered to endure environmental challenges, ensuring longevity in performance. The frames light grey finish not only enhances its aesthetic appeal but also contributes to its functionality, making it a perfect choice for outdoor applications. With robust material construction, this product is capable of bearing the weights and pressures typical in field installations, while its protection class IP30 ensures that it remains safeguarded against dust and other external factors.
Designed specifically for modular systems which ensuring compatibility and ease of use
Swivel mechanism allows for flexible positioning to suit various installation needs
Constructed from high quality sheet steel for robust durability
Light grey colour provides a professional appearance while maintaining functionality
Compact dimensions facilitate easy installation even in limited spaces
IP30 protection class preserves functionality by safeguarding the internal components
Tailored for outdoor use which ensuring environmental reliability
Swivel mechanism allows for flexible positioning to suit various installation needs
Constructed from high quality sheet steel for robust durability
Light grey colour provides a professional appearance while maintaining functionality
Compact dimensions facilitate easy installation even in limited spaces
IP30 protection class preserves functionality by safeguarding the internal components
Tailored for outdoor use which ensuring environmental reliability
Related links
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series RAL 7035 Sheet Steel Cover 800mm W, 25mm L for Use with Standard Frame
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 80mm L for Use with Sivacon S4
