Siemens 8PQ2000 Series Sheet Steel Cover Frame, 1600mm H, 600mm W, 80mm L for Use with Sivacon S4
- RS Stock No.:
- 621-454
- Mfr. Part No.:
- 8PQ2000-6BA03
- Brand:
- Siemens
Subtotal (1 unit)*
£190.83
(exc. VAT)
£229.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £190.83 |
*price indicative
- RS Stock No.:
- 621-454
- Mfr. Part No.:
- 8PQ2000-6BA03
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Frame | |
| Series | 8PQ2000 | |
| Width | 600mm | |
| Height | 1600mm | |
| Length | 80mm | |
| Material | Sheet Steel | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Frame | ||
Series 8PQ2000 | ||
Width 600mm | ||
Height 1600mm | ||
Length 80mm | ||
Material Sheet Steel | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Fixed masking frame is an essential component designed for seamless integration in diverse environments. With its robust construction and utilitarian aesthetic, this product excels in providing both functionality and style. Engineered to fit harmoniously in various settings, its light grey finish offers a modern touch while ensuring durability. Perfect for utilising space smartly, its dimensions are optimised for performance, making it a reliable solution for your installation needs. The product is designed specifically for indoor use, ensuring that it maintains its integrity and functionality even in demanding situations, embodying the quality and reliability that Siemens is known for.
Constructed from high quality sheet steel for enhanced durability
Designed for fixed installation which ensuring stability and reliability
Light grey colour provides a neutral aesthetic for various environments
Compact dimensions facilitate space efficient usage
Rated with protection class IP30 enhancing safety in installation
Lightweight structure allows for easy handling and installation
Ideal for indoor applications ensuring long lasting performance
Designed for fixed installation which ensuring stability and reliability
Light grey colour provides a neutral aesthetic for various environments
Compact dimensions facilitate space efficient usage
Rated with protection class IP30 enhancing safety in installation
Lightweight structure allows for easy handling and installation
Ideal for indoor applications ensuring long lasting performance
Related links
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series RAL 7035 Sheet Steel Cover 600mm W, 25mm L for Use with Standard Frame
