Siemens 8PQ2000 Series Sheet Steel Cover Frame, 1800mm H, 800mm W, 91mm L for Use with Sivacon S4
- RS Stock No.:
- 621-555
- Mfr. Part No.:
- 8PQ2000-8BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£288.32
(exc. VAT)
£345.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £288.32 |
*price indicative
- RS Stock No.:
- 621-555
- Mfr. Part No.:
- 8PQ2000-8BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Frame | |
| Series | 8PQ2000 | |
| Width | 800mm | |
| Height | 1800mm | |
| Length | 91mm | |
| Material | Sheet Steel | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Frame | ||
Series 8PQ2000 | ||
Width 800mm | ||
Height 1800mm | ||
Length 91mm | ||
Material Sheet Steel | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Versatile masking frame has been expertly designed to meet the demands of modern installations. With a robust construction and sleek light grey finish, it seamlessly integrates into various environments, providing both functionality and aesthetic appeal. Crafted from durable sheet steel, this swivel design is perfect for applications where space saving and flexibility are essential, making it a worthwhile addition to any project. Its optimal dimensions ensure that it can be easily installed in the field, while the IP30 protection class guarantees reliable performance even in challenging conditions. Ideal for professionals seeking a dependable solution, this product encapsulates quality and innovation.
Swivel design allows for easy access and adjustments
Crafted from high quality sheet steel for enhanced durability
Compact dimensions provide versatile installation options
Light grey appearance complements various architectural styles
Protection class IP30 ensures reliable operation across diverse environments
Specifically engineered for field installation maximising convenience
Crafted from high quality sheet steel for enhanced durability
Compact dimensions provide versatile installation options
Light grey appearance complements various architectural styles
Protection class IP30 ensures reliable operation across diverse environments
Specifically engineered for field installation maximising convenience
Related links
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series RAL 7035 Sheet Steel Cover 800mm W, 25mm L for Use with Standard Frame
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 80mm L for Use with Sivacon S4
