Siemens 8PQ2000 Series Sheet Steel Cover Frame, 1600mm H, 800mm W, 80mm L for Use with Sivacon S4
- RS Stock No.:
- 621-808
- Mfr. Part No.:
- 8PQ2000-8BA03
- Brand:
- Siemens
Subtotal (1 unit)*
£207.49
(exc. VAT)
£248.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £207.49 |
*price indicative
- RS Stock No.:
- 621-808
- Mfr. Part No.:
- 8PQ2000-8BA03
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Frame | |
| Series | 8PQ2000 | |
| Width | 800mm | |
| Height | 1600mm | |
| Length | 80mm | |
| Material | Sheet Steel | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Frame | ||
Series 8PQ2000 | ||
Width 800mm | ||
Height 1600mm | ||
Length 80mm | ||
Material Sheet Steel | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Masking Frame is an expertly crafted component designed for fixed installations, embodying reliability and functional elegance. With a robust build tailored for field application, this item harmonises substantial height and width dimensions to meet diverse requirements. It is engineered with an environmental protection class of IP30, making it suitable for a variety of indoor usages. The light grey finish not only enhances aesthetic appeal but also ensures compatibility with various industrial settings, thus catering to modern design preferences.
Crafted from high quality sheet steel for enhanced durability
Designed specifically for fixed installation which ensuring stability
Robust height and width dimensions to accommodate varied applications
Light grey colour offers a contemporary look suitable for various environments
Compliance with IP30 protection class for indoor usage requirements
Lightweight design adds to ease of installation without compromising strength
Tailored for field use which ensuring adaptability in diverse conditions
Environmentally considerate design supports sustainability efforts
Designed specifically for fixed installation which ensuring stability
Robust height and width dimensions to accommodate varied applications
Light grey colour offers a contemporary look suitable for various environments
Compliance with IP30 protection class for indoor usage requirements
Lightweight design adds to ease of installation without compromising strength
Tailored for field use which ensuring adaptability in diverse conditions
Environmentally considerate design supports sustainability efforts
Related links
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series RAL 7035 Sheet Steel Cover 800mm W, 25mm L for Use with Standard Frame
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 91mm L for Use with Sivacon S4
