Siemens 8PQ2000 Series RAL 7035 Sheet Steel Cover, 150mm H, 600mm W, 25mm L for Use with Standard Frame

Subtotal (1 unit)*

£43.33

(exc. VAT)

£52.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.33

*price indicative

RS Stock No.:
621-554
Mfr. Part No.:
8PQ2000-6BA07
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Series

8PQ2000

Width

600mm

Height

150mm

Length

25mm

RAL Code

RAL 7035

Material

Sheet Steel

For Use With

Standard Frame

COO (Country of Origin):
DE
The Siemens Base Compartment Cover is designed with precision to provide robust protection in a sleek, light grey finish. Engineered to fit seamlessly within standard frame units, it guarantees an efficient balance of functionality and aesthetic appeal. With an IP40 rating, this cover safeguards against dust ingress, making it a reliable choice for diverse applications. Crafted from durable sheet steel, its quality ensures longevity and resilience in demanding environments. This product not only caters to industrial needs but also enhances the overall design of any installation, making it an essential component for those seeking reliability and style.

GP approved for general use which ensuring compliance with industry standards
Lightweight design facilitates easier handling and installation
A streamlined appearance fits well within various cabinet configurations
Constructed from toughened materials allowing for long lasting performance
Optimised for internal use protecting against potential environmental factors
The compact dimensions assist in making the most of installation space

Related links