Siemens 8PQ2000 Series Sheet Steel Cover, 175mm H, 600mm W, 25mm L for Use with Head Compartment
- RS Stock No.:
- 621-897
- Mfr. Part No.:
- 8PQ2000-6BA08
- Brand:
- Siemens
Subtotal (1 unit)*
£87.50
(exc. VAT)
£105.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.50 |
*price indicative
- RS Stock No.:
- 621-897
- Mfr. Part No.:
- 8PQ2000-6BA08
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Series | 8PQ2000 | |
| Width | 600mm | |
| Height | 175mm | |
| Length | 25mm | |
| Material | Sheet Steel | |
| For Use With | Head Compartment | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Series 8PQ2000 | ||
Width 600mm | ||
Height 175mm | ||
Length 25mm | ||
Material Sheet Steel | ||
For Use With Head Compartment | ||
- COO (Country of Origin):
- DE
The Siemens Head Compartment Cover is a cutting edge solution designed to provide robust protection for electrical installations. With its light grey finish and dimensions of 175 mm in height and 600 mm in width, it seamlessly integrates into various rack installations, offering both aesthetic and functional appeal. This product is specifically engineered to meet IP40 protection standards, ensuring reliability against solid objects while being suited for indoor use. As part of the Siemens SIVACON S4 series, it embodies both innovation and quality in electrical distribution, making it an essential component for modern engineering environments. The durable sheet steel construction guarantees long lasting performance, further enhanced by its specially designed main bus bar positioning. Supporting various applications, this product is ideal for those seeking a premium solution that prioritises safety and efficiency in electrical systems.
Designed for effective indoor use promoting a safe environment
Crafted from high quality sheet steel for enhanced durability
Light grey colour offers a professional aesthetic that matches diverse settings
Optimised for easy installation within rack environments facilitating seamless configuration
IP40 rating ensures protection against the ingress of solid foreign objects
Part of the renowned Siemens SIVACON S4 series highlighting trusted engineering excellence
Provides robust protection for electrical components aiding in operational efficiency
Crafted from high quality sheet steel for enhanced durability
Light grey colour offers a professional aesthetic that matches diverse settings
Optimised for easy installation within rack environments facilitating seamless configuration
IP40 rating ensures protection against the ingress of solid foreign objects
Part of the renowned Siemens SIVACON S4 series highlighting trusted engineering excellence
Provides robust protection for electrical components aiding in operational efficiency
Related links
- Siemens 8PQ2000 Series Sheet Steel Cover 400mm W, 25mm L for Use with Head Compartment
- Siemens 8PQ2000 Series Sheet Steel Cover 800mm W, 25mm L for Use with Head Compartment
- Siemens 8PQ2000 Series Sheet Steel Cover 600mm W, 10mm L for Use with Cabinet
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series RAL 7035 Sheet Steel Cover 600mm W, 25mm L for Use with Standard Frame
