Siemens 8PQ2000 Series Sheet Steel Cover, 175mm H, 400mm W, 25mm L for Use with Head Compartment
- RS Stock No.:
- 621-894
- Mfr. Part No.:
- 8PQ2000-4BA02
- Brand:
- Siemens
Subtotal (1 unit)*
£71.91
(exc. VAT)
£86.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.91 |
*price indicative
- RS Stock No.:
- 621-894
- Mfr. Part No.:
- 8PQ2000-4BA02
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Series | 8PQ2000 | |
| Width | 400mm | |
| Height | 175mm | |
| Length | 25mm | |
| Material | Sheet Steel | |
| For Use With | Head Compartment | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Series 8PQ2000 | ||
Width 400mm | ||
Height 175mm | ||
Length 25mm | ||
Material Sheet Steel | ||
For Use With Head Compartment | ||
- COO (Country of Origin):
- DE
The Siemens Head Compartment Cover is meticulously engineered to provide robust protection and functionality for your electrical installations. Designed for indoor applications, this cover boasts an IP40 protection class, ensuring it effectively shields your equipment from dust and solid objects. Its sleek, light grey appearance not only complements modern aesthetics but also enhances visibility in diverse environments. With a height of 175 mm and width of 400 mm, this unit fits seamlessly into standard racks, making it an ideal choice for various configurations. Made from durable sheet steel, it promises longevity while withstanding wear and tear, making it a reliable asset in any technical setup.
Engineered for optimal protection against dust and solid objects with an IP40 rating
Light grey finish blends well with most environments providing a modern touch
Designed for easy integration into standard racks for seamless installations
Constructed from high quality sheet steel which ensuring durability and resistance to wear
Suitable for indoor use enhancing safety and reliability in electrical applications
Streamlined design promotes efficiency in organisational setups and operations
Light grey finish blends well with most environments providing a modern touch
Designed for easy integration into standard racks for seamless installations
Constructed from high quality sheet steel which ensuring durability and resistance to wear
Suitable for indoor use enhancing safety and reliability in electrical applications
Streamlined design promotes efficiency in organisational setups and operations
Related links
- Siemens 8PQ2000 Series Sheet Steel Cover 800mm W, 25mm L for Use with Head Compartment
- Siemens 8PQ2000 Series Sheet Steel Cover 600mm W, 25mm L for Use with Head Compartment
- Siemens 8PQ2010 Series Sheet Steel Cover 400mm W, 25mm L for Use with Cabinet
- Siemens 8PQ2197 Series Sheet Steel Cover 400mm W, 25mm L for Use with SIVACON S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover 600mm W, 10mm L for Use with Cabinet
- Siemens 8PQ2000 Series RAL 7035 Sheet Steel Cover 800mm W, 25mm L for Use with Standard Frame
