Siemens 8PQ2000 Series Sheet Steel Cover, 800mm H, 600mm W, 10mm L for Use with Cabinet
- RS Stock No.:
- 621-806
- Mfr. Part No.:
- 8PQ2000-6BA06
- Brand:
- Siemens
Subtotal (1 unit)*
£99.16
(exc. VAT)
£118.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.16 |
*price indicative
- RS Stock No.:
- 621-806
- Mfr. Part No.:
- 8PQ2000-6BA06
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Series | 8PQ2000 | |
| Width | 600mm | |
| Height | 800mm | |
| Length | 10mm | |
| Material | Sheet Steel | |
| For Use With | Cabinet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Series 8PQ2000 | ||
Width 600mm | ||
Height 800mm | ||
Length 10mm | ||
Material Sheet Steel | ||
For Use With Cabinet | ||
- COO (Country of Origin):
- DE
The Siemens Cover is a premium product designed to meet the rigorous demands of modern electrical installations. With its sturdy powder coated surface and robust sheet steel construction, this product promises durability and reliability for professional environments. Its thoughtful design ensures easy integration into cabinets, with a mounting height that accommodates standard device equipment usage. As part of the Siemens product family, it embodies innovation and quality, ensuring that users have access to the latest technology in low voltage applications. Whether for new installations or upgrades, this product stands ready to deliver outstanding performance and safety.
Designed with a sleek powder coated finish for enhanced aesthetics and protection
Constructed from high quality sheet steel which ensuring structural integrity and longevity
Offers a lightweight design at 1.8 kg for easy handling and installation
Fits seamlessly into standard cabinet installations reflecting practicality in design
Complies with IEC standards supporting superior quality and reliability
Includes comprehensive documentation and support through various online resources
Features an adaptable design suitable for various environments and conditions
Constructed from high quality sheet steel which ensuring structural integrity and longevity
Offers a lightweight design at 1.8 kg for easy handling and installation
Fits seamlessly into standard cabinet installations reflecting practicality in design
Complies with IEC standards supporting superior quality and reliability
Includes comprehensive documentation and support through various online resources
Features an adaptable design suitable for various environments and conditions
Related links
- Siemens 8PQ2000 Series Sheet Steel Cover 800mm W, 10mm L for Use with Cabinet
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover 600mm W, 25mm L for Use with Head Compartment
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 600mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel Cover 600mm W, 10mm L for Use with Cabinet
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 91mm L for Use with Sivacon S4
