Siemens 8PQ2000 Series Sheet Steel Cover, 800mm H, 800mm W, 10mm L for Use with Cabinet
- RS Stock No.:
- 621-810
- Mfr. Part No.:
- 8PQ2000-8BA06
- Brand:
- Siemens
Subtotal (1 unit)*
£139.99
(exc. VAT)
£167.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.99 |
*price indicative
- RS Stock No.:
- 621-810
- Mfr. Part No.:
- 8PQ2000-8BA06
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Series | 8PQ2000 | |
| Width | 800mm | |
| Height | 800mm | |
| Length | 10mm | |
| Material | Sheet Steel | |
| For Use With | Cabinet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Series 8PQ2000 | ||
Width 800mm | ||
Height 800mm | ||
Length 10mm | ||
Material Sheet Steel | ||
For Use With Cabinet | ||
- COO (Country of Origin):
- DE
The Siemens Innovative cover crafted with precision, it boasts a robust powder coated surface that not only ensures durability but also enhances its aesthetic appeal. With its exceptional design, this model integrates seamlessly into various cabinet installations, optimising both space and functionality. Weighing in at just 2.34 kg, it strikes the perfect balance between strength and manageability. The thoughtful dimensions, including a height and width of 800 mm, make it an ideal choice for a variety of projects, catering to the needs of professionals seeking a reliable solution in their installations. This product is designed with the modern user in mind, promoting ease of use without compromising on performance. Its thoughtful construction from sheet steel guarantees long lasting service in diverse environments, and it is compliant with IEC standards, ensuring it meets the high expectations of todays market.
The powder coated surface enhances durability and corrosion resistance
It is designed for easy integration into cabinet installations
The lightweight design facilitates effortless handling and installation
Its dimensions offer versatility for various applications
Constructed from high quality sheet steel for sturdiness and longevity
Meets international IEC standards for safety and compliance
Offers a reliable solution for both professional and industrial uses
It is designed for easy integration into cabinet installations
The lightweight design facilitates effortless handling and installation
Its dimensions offer versatility for various applications
Constructed from high quality sheet steel for sturdiness and longevity
Meets international IEC standards for safety and compliance
Offers a reliable solution for both professional and industrial uses
Related links
- Siemens 8PQ2000 Series Sheet Steel Cover 600mm W, 10mm L for Use with Cabinet
- Siemens 8PQ2080 Series Sheet Steel Cover 800mm W, 10mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 91mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel Cover 600mm W, 10mm L for Use with Cabinet
- Siemens 8PQ2000 Series Sheet Steel Cover 800mm W, 25mm L for Use with Head Compartment
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 91mm L for Use with Sivacon S4
