Siemens 8PQ2197 Series Sheet Steel Cover, 2000mm H, 400mm W, 25mm L for Use with SIVACON S4
- RS Stock No.:
- 621-277
- Mfr. Part No.:
- 8PQ2197-4BA02
- Brand:
- Siemens
Subtotal (1 unit)*
£183.33
(exc. VAT)
£220.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £183.33 |
*price indicative
- RS Stock No.:
- 621-277
- Mfr. Part No.:
- 8PQ2197-4BA02
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Series | 8PQ2197 | |
| Width | 400mm | |
| Height | 2000mm | |
| Length | 25mm | |
| Material | Sheet Steel | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Series 8PQ2197 | ||
Width 400mm | ||
Height 2000mm | ||
Length 25mm | ||
Material Sheet Steel | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Outer Cover designed to seamlessly integrate into your electrical installations, ensuring both functionality and aesthetic appeal. Its powder coated surface not only adds to its durability but also enhances its visual presentation, making it an ideal choice for modern environments. With a construction of robust sheet steel, it offers a reliable solution for housing devices while providing adequate installation dimensions. The innovative design accommodates heights of up to 2000 mm, allowing for flexibility in various setups. This product serves as a reliable component for those seeking efficient cabinet solutions, combining practicality with high quality materials to meet diverse application needs.
Constructed from high grade sheet steel for maximum durability
Features a sleek powder coated finish for a modern look
Offers versatile mounting heights suitable for diverse installations
Designed for easy integration into electrical cabinets
Provides a net weight of 12 kg for stability without compromising ease of installation
Maintains an installation width of 400 mm for compatibility with standard setups
Features a sleek powder coated finish for a modern look
Offers versatile mounting heights suitable for diverse installations
Designed for easy integration into electrical cabinets
Provides a net weight of 12 kg for stability without compromising ease of installation
Maintains an installation width of 400 mm for compatibility with standard setups
Related links
- Siemens 8PQ2197 Series Sheet Steel Cover 400mm W, 25mm L for Use with SIVACON S4
- Siemens 8PQ2197 Series Sheet Steel Cover 200mm W, 25mm L for Use with SIVACON S4
- Siemens 8PQ2010 Series Sheet Steel Cover 400mm W, 25mm L for Use with Cabinet
- Siemens 8PQ2000 Series Sheet Steel Cover 400mm W, 25mm L for Use with Head Compartment
- Siemens 8PQ2420 Series Sheet Steel Rear Panel 400mm W for Use with SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Cover Plate 400mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 400mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel Roof Plate 400mm W, 400mm L for Use with SIVACON S4
