Siemens 8PQ2000 Series Sheet Steel RAL 7035 Module Door, 1900mm H, 1m W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-805
- Mfr. Part No.:
- 8PQ2000-1BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£394.98
(exc. VAT)
£473.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £394.98 |
*price indicative
- RS Stock No.:
- 621-805
- Mfr. Part No.:
- 8PQ2000-1BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2000 | |
| Width | 1m | |
| Height | 1900mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2000 | ||
Width 1m | ||
Height 1900mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Inner Door is designed to integrate seamlessly into your electrical installations while prioritising safety and durability. Crafted from high quality sheet steel and finished with a powder coating, this product not only enhances the aesthetic appeal of your setup but also ensures reliable protection for your components. With its vertical mounting position, this model accommodates various installation preferences, making it a versatile addition to your environment. Its efficient design includes an opening direction suitable for both left and right hand access, ensuring convenience during operation. The door's dimensions are optimised to fit standard cabinets without compromising space, allowing for a tidy and professional finish.
Constructed with robust sheet steel for durability
Vertical mounting position maximises space efficiency
Left or right opening direction meets various accessibility needs
Powder coated finish provides both protection and a refined appearance
Light grey colour complements a wide range of environments
Weighs just 15 kg for manageable installation and handling
No ventilation or viewing door design ensures a streamlined look
Vertical mounting position maximises space efficiency
Left or right opening direction meets various accessibility needs
Powder coated finish provides both protection and a refined appearance
Light grey colour complements a wide range of environments
Weighs just 15 kg for manageable installation and handling
No ventilation or viewing door design ensures a streamlined look
Related links
- Siemens 8PQ2000 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2067 Series Sheet Steel RAL 7035 Module Door 1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2045 Series Sheet Steel RAL 7035 Module Door 1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear Panel 1m W for Use with SIVACON S4
- Siemens 8PQ1011 Series Grey Sheet Steel Modular Panel 1m W for Use with Sivacon S4
