Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door, 550mm H, 1m W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-888
- Mfr. Part No.:
- 8PQ2055-1BA03
- Brand:
- Siemens
Subtotal (1 unit)*
£210.82
(exc. VAT)
£252.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.82 |
*price indicative
- RS Stock No.:
- 621-888
- Mfr. Part No.:
- 8PQ2055-1BA03
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2055 | |
| Width | 1m | |
| Height | 550mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2055 | ||
Width 1m | ||
Height 550mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door is designed to meet the needs of diverse electrical applications. With a robust construction, it seamlessly combines functionality and style, making it an essential component for any installation requiring reliability and durability. The SIVACON S4 series exemplifies precision engineering, ensuring that the door not only meets but exceeds the necessary safety standards. Its IP40 protection class and versatile dimensions allow it to fit comfortably into various environments, offering peace of mind while maintaining an aesthetically pleasing appearance.
Constructed from durable sheet steel for enhanced strength
Vertical mounting position ensures flexible installation options
Light grey RAL colour number 7035 provides a contemporary finish
Left/right opening direction facilitates convenient accessibility
Net weight of 7 kg ensures stability without compromising ease of handling
No ventilation required simplifying maintenance and upkeep
No viewing door promotes a cleaner design with fewer components
Excludes disconnector lock for a streamlined installation process
Vertical mounting position ensures flexible installation options
Light grey RAL colour number 7035 provides a contemporary finish
Left/right opening direction facilitates convenient accessibility
Net weight of 7 kg ensures stability without compromising ease of handling
No ventilation required simplifying maintenance and upkeep
No viewing door promotes a cleaner design with fewer components
Excludes disconnector lock for a streamlined installation process
Related links
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 850mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 1.1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel Cover 800mm W, 10mm L for Use with Sivacon S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
