Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 1m W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-660
- Mfr. Part No.:
- 8PQ2197-1BA03
- Brand:
- Siemens
Subtotal (1 unit)*
£601.64
(exc. VAT)
£721.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £601.64 |
*price indicative
- RS Stock No.:
- 621-660
- Mfr. Part No.:
- 8PQ2197-1BA03
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | No | |
| Width | 1m | |
| Height | 2000mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included No | ||
Width 1m | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Door designed for professional environments, offering robust protection with its IP55 rating. Its powder coated surface not only enhances its aesthetic appeal but also ensures superior resistance to wear and tear. Crafted from high quality sheet steel, this product embodies reliability for various industrial applications. The model features a left opening door design, providing easy access without compromising safety. With meticulous attention to detail, it accommodates the needs of modern industry while maintaining the highest standards of quality and performance.
Constructed with robust sheet steel for superior durability
Designed for environments requiring efficient protection against dust and moisture
Powder coated finish for enhanced resistance to environmental factors
Left opening design facilitates seamless operation in confined spaces
Net weight of 33 kg ensures stability and sturdiness
Appropriate for a range of industrial applications due to its versatile design
Environmental confirmations highlight its commitment to sustainability
No included accessories streamline installation and maintenance
Height of 2000 mm allows for ample enclosure space
Designed for environments requiring efficient protection against dust and moisture
Powder coated finish for enhanced resistance to environmental factors
Left opening design facilitates seamless operation in confined spaces
Net weight of 33 kg ensures stability and sturdiness
Appropriate for a range of industrial applications due to its versatile design
Environmental confirmations highlight its commitment to sustainability
No included accessories streamline installation and maintenance
Height of 2000 mm allows for ample enclosure space
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 400mm W, 25mm D for Use with SIVACON S4
