Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door, 550mm H, 400mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-544
- Mfr. Part No.:
- 8PQ2055-4BA12
- Brand:
- Siemens
Subtotal (1 unit)*
£121.66
(exc. VAT)
£145.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.66 |
*price indicative
- RS Stock No.:
- 621-544
- Mfr. Part No.:
- 8PQ2055-4BA12
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2055 | |
| Width | 400mm | |
| Height | 550mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2055 | ||
Width 400mm | ||
Height 550mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door is engineered for versatility and reliability, ensuring that your installations are protected with style. With its powder coated finish in a light grey RAL colour, this door is not only aesthetically pleasing but also complies with IP40 rating for reliable performance in various environments. Designed for size 1 fittings, this product integrates seamlessly, offering a sleek and functional solution for your compartment needs. The left or right opening direction enhances usability in various mounting positions, making this door an adaptable choice for contemporary electrical installations. Weighing in at just 3 kg, it is the perfect blend of robustness and efficiency, ensuring that your systems are both secure and accessible.
Comes with a powder coated surface for added durability and aesthetics
Designed specifically for size 1 compartments which ensuring a perfect fit
IP40 protection rating provides effective defence against dust and moisture
Allows for both left and right door openings to fit your space needs
Lightweight design facilitates easy installation and handling
Constructed from high quality sheet steel for long lasting performance
No ventilation or viewing door which ensuring streamlined functionality
Offers vertical mounting position for versatile installation options
Environmentally conscious design with certified product approvals
Designed specifically for size 1 compartments which ensuring a perfect fit
IP40 protection rating provides effective defence against dust and moisture
Allows for both left and right door openings to fit your space needs
Lightweight design facilitates easy installation and handling
Constructed from high quality sheet steel for long lasting performance
No ventilation or viewing door which ensuring streamlined functionality
Offers vertical mounting position for versatile installation options
Environmentally conscious design with certified product approvals
Related links
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 850mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 1.1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel Cover 800mm W, 10mm L for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Inner Door, 550mm
