Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door, 550mm H, 850mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-541
- Mfr. Part No.:
- 8PQ2055-0BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£218.32
(exc. VAT)
£261.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £218.32 |
*price indicative
- RS Stock No.:
- 621-541
- Mfr. Part No.:
- 8PQ2055-0BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2055 | |
| Width | 850mm | |
| Height | 550mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2055 | ||
Width 850mm | ||
Height 550mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door is expertly designed for versatility and protection, making it an ideal choice for various industrial applications. With its robust construction and IP40 rating, it ensures durability while effectively shielding internal components from dust and accidental contact. The sleek powder coated finish in light grey not only enhances its aesthetic appeal but also contributes to its longevity. Measuring 550 mm in height and 850 mm in width, the door offers ample access while maintaining a compact footprint. The product's flexible opening direction and lightweight design further enhance its practicality, making it suited for modern operational environments.
Designed for both left and right hand opening providing flexibility in installation
Manufactured from sturdy sheet steel which ensuring long lasting use
Lightweight design at just 7 kg simplifying the installation process
Powder coated surface enhances protection against corrosion and wear
IP40 protection class effectively safeguards against dust ingress
No viewing doors or ventilation for a cleaner streamlined design
Packed with a commitment to quality suitable for various industrial settings
General Product Approval confirms its adherence to strict industry standards
Manufactured from sturdy sheet steel which ensuring long lasting use
Lightweight design at just 7 kg simplifying the installation process
Powder coated surface enhances protection against corrosion and wear
IP40 protection class effectively safeguards against dust ingress
No viewing doors or ventilation for a cleaner streamlined design
Packed with a commitment to quality suitable for various industrial settings
General Product Approval confirms its adherence to strict industry standards
Related links
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 1.1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 850mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 850mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
