Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door, 550mm H, 1.1m W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£303.32

(exc. VAT)

£363.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£303.32

*price indicative

RS Stock No.:
621-886
Mfr. Part No.:
8PQ2055-0BA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2055

Width

1.1m

Height

550mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door stands out for its robust design, combining functionality with aesthetic appeal. Engineered to meet the demands of various environments, this door offers an impressive protection rating of IP40, ensuring it withstands the rigours of industrial use. Its generous dimensions, including a height of 550 mm and width of 1100 mm, provide ample access whilst maintaining structural integrity. The door's sleek, powder coated surface not only enhances its durability but also offers a modern finish that complements any setting. With an operating resource protection class 1, this model is designed for superior safety and reliability, making it an ideal choice for various applications. In addition, its left/right opening direction caters to versatile installation requirements, making it a practical choice for diverse environments.

Offers a sleek modern finish with its powder coated exterior
Features a versatile left/right door opening direction for flexibility in installation
Constructed from high quality sheet steel for long lasting durability
Provides an impressive protection rating of IP40 for enhanced safety
Designed with an operating resource protection class 1 for reliable performance
Generous dimensions ensure ample access while maintaining structural integrity
Comes with a lightweight design making it easy to handle and install

Related links