Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door, 625mm H, 1.1m W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-996
- Mfr. Part No.:
- 8PQ2060-0BA08
- Brand:
- Siemens
Subtotal (1 unit)*
£346.65
(exc. VAT)
£415.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £346.65 |
*price indicative
- RS Stock No.:
- 621-996
- Mfr. Part No.:
- 8PQ2060-0BA08
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2060 | |
| Width | 1.1m | |
| Height | 625mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2060 | ||
Width 1.1m | ||
Height 625mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door solution offers an efficient guard for your electrical interfaces, combining robust functionality with an appealing design. Crafted from premium sheet steel and finished with a powder coated surface, this door meets IP40 standards, safeguarding against dust and solid objects. With dimensions tailored to fit versatile operational spaces, the door's left/right opening mechanism allows for seamless access in any environment. Its aesthetic appeal in light grey ensures it integrates well with varying interior styles, making it a practical addition to your facility. Designed to accommodate the needs of modern industrial applications, this product exemplifies durability while providing a stylish finish to your electrical installations.
Designed to meet IP40 protection standards offering reliable security for electrical components
The left/right opening mechanism enhances flexibility in installation
Crafted from sturdy sheet steel for long lasting durability
Powder coated finish delivers an attractive appearance and added resistance to wear
Environmentally conscious construction reflects modern sustainability practices
Light grey RAL colour number ensures compatibility with numerous environments
Lightweight design facilitates ease of handling and installation
The left/right opening mechanism enhances flexibility in installation
Crafted from sturdy sheet steel for long lasting durability
Powder coated finish delivers an attractive appearance and added resistance to wear
Environmentally conscious construction reflects modern sustainability practices
Light grey RAL colour number ensures compatibility with numerous environments
Lightweight design facilitates ease of handling and installation
Related links
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 850mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 1.1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
