Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door, 600mm H, 800mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£229.99

(exc. VAT)

£275.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£229.99

*price indicative

RS Stock No.:
621-842
Mfr. Part No.:
8PQ2060-8BA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2060

Width

800mm

Height

600mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door is designed to meet the high demands of industrial applications, offering robust protection with an IP40 rating. Constructed with durable sheet steel, it ensures longevity while maintaining a sleek light grey aesthetic thanks to its powder coated surface. This product not only provides effective protection for electrical components but also enhances accessibility with its versatile left or right opening direction. Its thoughtfully designed dimensions of 600 mm in height and 800 mm in width ensure compatibility with various environments. Whether it's for standalone use or integration within larger systems, this door is tailored to accommodate diverse setups, proving its utility and efficiency in operational spaces.

Designed to meet IP40 protection standards against dust and moisture
Constructed from high quality sheet steel for enhanced durability
Available in a refined light grey RAL colour to fit seamlessly into modern environments
Features a versatile opening direction catering to specific installation needs
Lightweight design facilitates easy handling and installation
No ventilation or viewing door promotes a consistent secure enclosure for electrical components
Suitable for environments requiring a refined aesthetic without compromising on functionality

Related links