Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door, 550mm H, 800mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£200.83

(exc. VAT)

£241.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£200.83

*price indicative

RS Stock No.:
621-993
Mfr. Part No.:
8PQ2055-8BA08
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2055

Width

800mm

Height

550mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door from the Siemens SIVACON S4 series epitomises advanced engineering and thoughtful design. Crafted for functionality and durability, this product ensures reliable access for various electrical compartment setups. Designed to accommodate both efficiency and safety, it consists of a powder coated surface in a light grey finish, complementing its robust sheet steel construction. With an IP40 protection class, the Modular Door is ideal for indoor environments where dust and contact with foreign bodies are considerations. Its impressive dimensions of 550 mm height and 800 mm width offer ample space for internal components while maintaining a sleek profile. The door opens in both left and right directions, allowing for versatile installation options. This product is subjected to stringent quality approvals and comes with a comprehensive range of resources for further support and information.

Robust sheet steel construction ensures long lasting durability
The powder coated finish offers enhanced protection against wear
Compatible with multiple mounting positions for flexibility in installation
Left and right opening direction caters to diverse usage scenarios
IP40 rating provides adequate protection against dust ingress
Light grey RAL colour blends seamlessly in various environments
Certifications reinforce compliance with industry standards
Compact depth of 25 mm facilitates space efficient installations

Related links