Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door, 550mm H, 1m W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£210.82

(exc. VAT)

£252.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£210.82

*price indicative

RS Stock No.:
621-987
Mfr. Part No.:
8PQ2055-1BA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2055

Width

1m

Height

550mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door is designed to meet the rigorous demands of modern electrical installations. With its IP55 protection class, this robust door provides a reliable barrier against dust and moisture, ensuring optimal performance in various environments. Measuring 550 mm in height and 1000 mm in width, it combines a compact design with practical accessibility. The powder coated surface not only enhances durability but also contributes to an aesthetically pleasing finish, making it suitable for diverse applications. Additionally, its versatile left/right opening direction and vertical mounting position adapt seamlessly to your setup requirements. This product stands out by blending functionality with style, making it an essential component for any electrical enclosure.

Provides a high level of protection against environmental factors
Features a powder coated finish for enhanced durability and appearance
Compact design suitable for various installation spaces
Facilitates easy accessibility with versatile door opening options
Constructed from sturdy sheet steel which ensuring long lasting use
Weighs only 9 kg allowing for easier handling and installation
Designed for vertical positioning optimising space in installation
Offers a stylish light grey RAL colour that integrates well into any setting

Related links