Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 1m W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-743
- Mfr. Part No.:
- 8PQ2197-1BA04
- Brand:
- Siemens
Subtotal (1 unit)*
£645.81
(exc. VAT)
£774.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £645.81 |
*price indicative
- RS Stock No.:
- 621-743
- Mfr. Part No.:
- 8PQ2197-1BA04
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 1m | |
| Height | 2000mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 1m | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Robust Door is an essential component of the SIVACON S4 series, designed specifically to offer enhanced protection and durability in various environments. With an IP55 rating, it is ideal for safeguarding electrical installations against dust and water ingress. Its carefully crafted powder coated finish not only ensures a sleek appearance in light grey but also provides additional resistance to corrosion. The left hinged door boasts a convenient rotary handle designed for profile semi cylinders, streamlining access while maintaining security. With its substantial dimensions, measuring 2000 mm in height and 1000 mm in width, it is suitable for large applications, ensuring that your equipment is both safe and accessible. Its sheet steel construction adds to its strength, making it a reliable choice for industrial settings.
IP55 rating guarantees excellent protection against dust and water
Powder coated finish offers enhanced durability and aesthetic appeal
Designed with a left hinged opening for user friendly access
Light grey RAL colour integrates seamlessly into various environments
Constructed from sheet steel for superior strength and longevity
Height and width dimensions accommodate large electrical installations
Rotary handle simplifies operation while keeping access secure
Powder coated finish offers enhanced durability and aesthetic appeal
Designed with a left hinged opening for user friendly access
Light grey RAL colour integrates seamlessly into various environments
Constructed from sheet steel for superior strength and longevity
Height and width dimensions accommodate large electrical installations
Rotary handle simplifies operation while keeping access secure
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 400mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
