Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door, 750mm H, 800mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 622-009
- Mfr. Part No.:
- 8PQ2075-8BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£275.82
(exc. VAT)
£330.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £275.82 |
*price indicative
- RS Stock No.:
- 622-009
- Mfr. Part No.:
- 8PQ2075-8BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2080 | |
| Width | 800mm | |
| Height | 750mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2080 | ||
Width 800mm | ||
Height 750mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular door represents a pinnacle of engineering excellence tailored for durability and reliability. With its robust design, it caters to a variety of industrial applications where safety and functionality are paramount. Developed with a sleek, powder coated finish in light grey, this door not only meets aesthetic benchmarks but also withstands the rigours of daily use. Featuring an IP40 protection class, it ensures that internal components are shielded from dust and foreign objects, thus maintaining operational integrity. Its versatile opening direction allows for adaptability in installation, making it suitable for diverse environments. Weighing in at just 12 kg, the door remains lightweight while being exceptionally sturdy, allowing for easy handling during installation without compromising strength.
Robust powder coated finish for enhanced durability
Versatile left or right door opening direction
Lightweight construction simplifies installation
Offers superior IP40 protection against environmental factors
Engineered for compatibility with various disconnector locks
Non ventilated design ensures consistent internal conditions
Practical dimensions to fit a variety of space requirements
Stylish light grey colour that complements industrial aesthetics
Versatile left or right door opening direction
Lightweight construction simplifies installation
Offers superior IP40 protection against environmental factors
Engineered for compatibility with various disconnector locks
Non ventilated design ensures consistent internal conditions
Practical dimensions to fit a variety of space requirements
Stylish light grey colour that complements industrial aesthetics
Related links
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2067 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2070 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 850mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
