Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door, 750mm H, 600mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 622-008
- Mfr. Part No.:
- 8PQ2075-6BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£220.82
(exc. VAT)
£264.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.82 |
*price indicative
- RS Stock No.:
- 622-008
- Mfr. Part No.:
- 8PQ2075-6BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2080 | |
| Width | 600mm | |
| Height | 750mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2080 | ||
Width 600mm | ||
Height 750mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door offers a versatile and robust solution tailored for various compartment needs. Designed to accommodate both functional and environmental demands, this product features a compact design with excellent protection against dust and water ingress, rated at IP40. The blend of sheet steel construction and a powder coated finish ensures durability and resilience, making it suitable for demanding industrial environments. With a practical height of 750 mm and a width of 600 mm, the door is designed for easy installation and operation, providing access from either side. Its lightweight design does not compromise on strength, ensuring secure usability while maintaining aesthetic appeal. The product is backed by an array of support options, including manuals, specifications, and online ordering resources, making it a reliable choice for professionals seeking quality and efficiency.
Dual opening direction allows for convenient access
Light grey RAL colour provides a contemporary and unobtrusive appearance
Constructed from high quality sheet steel for enhanced durability
Compact depth of 25 mm optimises space utilisation
Weighs only 9 kg simplifying handling and installation
Meets environmental compliance standards for varied applications
No ventilation or viewing door ensures improved safety
Accessibility to comprehensive online product specifications and support
Light grey RAL colour provides a contemporary and unobtrusive appearance
Constructed from high quality sheet steel for enhanced durability
Compact depth of 25 mm optimises space utilisation
Weighs only 9 kg simplifying handling and installation
Meets environmental compliance standards for varied applications
No ventilation or viewing door ensures improved safety
Accessibility to comprehensive online product specifications and support
Related links
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2072 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2067 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 850mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
