Siemens 8PQ2072 Series Sheet Steel RAL 7035 Module Door, 750mm H, 400mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£213.32

(exc. VAT)

£255.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£213.32

*price indicative

RS Stock No.:
621-850
Mfr. Part No.:
8PQ2072-4BA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2072

Width

400mm

Height

750mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door exemplifies durability and functionality, designed specifically for environments requiring robust protection. Crafted with precision, it features a sleek powder coated finish in light grey, seamlessly blending into various settings while offering an appealing aesthetic. With an IP40 protection rating, this door is engineered to shield against dust and the ingress of solid objects, making it ideal for industrial applications. The left/right opening mechanism enhances accessibility, while the lightweight construction ensures ease of installation. This product is built to meet the highest standards of performance and reliability, representing a smart investment for any operational space that values quality and efficiency.

Modular design allows for flexible installation options
IP40 rating ensures adequate protection against dust
Lightweight at just 5 kg for easier handling
Constructed from durable sheet steel for longevity
Powder coated finish enhances resistance to wear and tear
Suitable for a variety of industrial applications
Designed to provide user friendly access with dual opening direction

Related links