Siemens 8PQ2015 Series Sheet Steel RAL 7035 Module Door, 150mm H, 600mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-907
- Mfr. Part No.:
- 8PQ2015-6BA34
- Brand:
- Siemens
Subtotal (1 unit)*
£90.00
(exc. VAT)
£108.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.00 |
*price indicative
- RS Stock No.:
- 621-907
- Mfr. Part No.:
- 8PQ2015-6BA34
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2015 | |
| Width | 600mm | |
| Height | 150mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2015 | ||
Width 600mm | ||
Height 150mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door designed specifically to meet the demands of modern electrical distribution environments. Crafted with precision, it offers robust sheet steel construction and a stylish powder coated finish in light grey. With an IP40 protection class, this door is engineered to ensure reliability and durability under diverse conditions. The thoughtful design supports an easy horizontal mounting position, making installation hassle free. Whether securing disconnection systems or housing critical infrastructure, this door promises superior performance and functionality, all while enhancing the aesthetic appeal of your electrical setup.
Has a net weight of just 3 kg for easy handling
Offers flexibility with an opening direction that accommodates both left and right access
Features a sleek appearance with a RAL colour number of 7035
Built without ventilation and a viewing door prioritising solid security
Mounts horizontally making it adaptable for various installations
Constructed from high quality sheet steel for long lasting durability
No disconnector lock is required simplifying usage and access
Offers flexibility with an opening direction that accommodates both left and right access
Features a sleek appearance with a RAL colour number of 7035
Built without ventilation and a viewing door prioritising solid security
Mounts horizontally making it adaptable for various installations
Constructed from high quality sheet steel for long lasting durability
No disconnector lock is required simplifying usage and access
Related links
- Siemens 8PQ2015 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2015 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2015 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2067 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2050 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
