Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 600mm W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-670
- Mfr. Part No.:
- 8PQ2197-6BA06
- Brand:
- Siemens
Subtotal (1 unit)*
£341.65
(exc. VAT)
£409.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £341.65 |
*price indicative
- RS Stock No.:
- 621-670
- Mfr. Part No.:
- 8PQ2197-6BA06
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | No | |
| Width | 600mm | |
| Height | 2000mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included No | ||
Width 600mm | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Door designed for optimal performance and durability, featuring a robust construction ideal for demanding environments. Crafted from high quality sheet steel, this product ensures reliable protection with an IP40 rating, making it suitable for a variety of industrial applications. The left hinge opening mechanism allows for flexible installation, while the powder coated finish in light grey not only enhances its aesthetic appeal but also contributes to its longevity. Its thoughtful design incorporates ventilation, ensuring a steady airflow while keeping the internal components safe and secure. With precise dimensions and a net weight that assures stability, this door is an exceptional choice for those seeking quality and efficiency in their industrial setups.
Constructed from durable sheet steel for enhanced reliability
Features an IP40 protection rating for added safety in various environments
Left hinge door opening provides increased versatility for installation
Powder coated surface promotes longevity and a professional appearance
Includes ventilation to support ambient conditions within enclosures
Strategically designed dimensions ensure compatibility with existing setups
Employed in applications demanding high quality and excellent performance
Features an IP40 protection rating for added safety in various environments
Left hinge door opening provides increased versatility for installation
Powder coated surface promotes longevity and a professional appearance
Includes ventilation to support ambient conditions within enclosures
Strategically designed dimensions ensure compatibility with existing setups
Employed in applications demanding high quality and excellent performance
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 400mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 600mm W, 25mm D for Use with SIVACON S4
- RS PRO 175mm LCD Inclinometer
