B&R X20 Series Input Module for Use with X20 Series

Subtotal (1 unit)*

£249.52

(exc. VAT)

£299.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£249.52

*price indicative

RS Stock No.:
590-791
Mfr. Part No.:
X20SI4110
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Input Module

Product Type

Input Module

Series

X20

For Use With

X20 Series

IP Rating

IP20

Hazardous Area Certification

ATEX Zone 2, cCSAus, Division 2, Groups ABCD, II 3G Ex nA nC IIA T5 Gc

Standards/Approvals

ABS, ANSI UL 1998:2013, BMW GS 95011-4, BV EC21B, Cat. 4 / PL e, DNV, EAC, EN 50156-1:2004, EN 60068-2-60, EN 62061:2005/A2:2015, EN ISO 13849-1:2015, IEC 61508:2010, IEC 61511:2004, KC, KR, LR ENV1, SIL 3, UL cULus E115267

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Digital Input Module is a single-width module is equipped with 4 safe digital inputs. It is designed for a nominal voltage of 24 VDC. The module can be used to read various digital signals in safety-related applications up to PL e or SIL 3. The module is equipped with filters that are individually configurable for switch-on and switch-off behaviour. The module also provides pulse signals for diagnosing the sensor line.

4 pulse outputs

Sink circuit

Software input filter configurable for each channel

Single-width module

Related links