B&R X20 Series Dummy Module for Use with X20 Series

Subtotal (1 unit)*

£10.60

(exc. VAT)

£12.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.60

*price indicative

RS Stock No.:
590-921
Mfr. Part No.:
X20ZF0002
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Dummy Module

Product Type

Dummy Module

Series

X20

For Use With

X20 Series

IP Rating

IP20

Hazardous Area Certification

ATEX, Ex

Standards/Approvals

CE, UKCA

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Placeholder is designed for later system expansion.

Used as a terminal holder

Module with no electrical function

240 V encoding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy