B&R X20 Series Analog Input Module for Use with PLC's
- RS Stock No.:
- 589-151
- Mfr. Part No.:
- X20AP3111
- Brand:
- B&R
Subtotal (1 unit)*
£363.93
(exc. VAT)
£436.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £363.93 |
*price indicative
- RS Stock No.:
- 589-151
- Mfr. Part No.:
- X20AP3111
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Analog Input Module | |
| Accessory Type | Energy Meter | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Hazardous Area Certification | Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2, cCSAus, Groups ABCD, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | |
| Standards/Approvals | KC, EN 60529, EAC, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Analog Input Module | ||
Accessory Type Energy Meter | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Hazardous Area Certification Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2, cCSAus, Groups ABCD, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | ||
Standards/Approvals KC, EN 60529, EAC, CE, UKCA | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Input module measure active, reactive and apparent power individually for each of the 3 phases as well as all of them collectively. The power consumption of each phase is also recorded individually and in total. In addition, the modules provide the RMS values for voltage and current on the 3 phases. When measuring the current, the value of the current through the neutral conductor can also be detected and monitored. Measurement of the mains frequency and the phase angle of the 3 phases (current and voltage) complete the power measurement data.
Phasing detection
Measures individual phases and calculates cumulative values
Optional measurement of current through the neutral conductor
Calculates frequency and harmonics with high precision
Related links
- B&R X20 Series Analog Input Module for Use with PLC's
- B&R X20 Series Analog Input Module for Use with PLCs
- B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series Backplane for Use with PLC's
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLC's


