B&R X20 Series Communication Module for Use with PLC's
- RS Stock No.:
- 584-853
- Mfr. Part No.:
- X20CIF1063-1
- Brand:
- B&R
Subtotal (1 unit)*
£468.96
(exc. VAT)
£562.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £468.96 |
*price indicative
- RS Stock No.:
- 584-853
- Mfr. Part No.:
- X20CIF1063-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Communication Module | |
| Accessory Type | Profibus DP Slave Unit | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, EN 60529, KR, LR ENV1, UKCA | |
| Hazardous Area Certification | cCSAus, UL cULus E115267 Industrial Control Equipment Hazloc, Division 2, Groups ABCD, ATEX Zone 2, FTZÚ 09 ATEX 0083X, KC, II 3G Ex nA nC IIA T5 Gc | |
| Communication Protocol | Profibus Dp V0/V1 Slave | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Communication Module | ||
Accessory Type Profibus DP Slave Unit | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Standards/Approvals ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, EN 60529, KR, LR ENV1, UKCA | ||
Hazardous Area Certification cCSAus, UL cULus E115267 Industrial Control Equipment Hazloc, Division 2, Groups ABCD, ATEX Zone 2, FTZÚ 09 ATEX 0083X, KC, II 3G Ex nA nC IIA T5 Gc | ||
Communication Protocol Profibus Dp V0/V1 Slave | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH interface module is equipped with a PROFIBUS DP V1 interface. This allows the B&R system (I/O modules, POWERLINK, etc.) to be connected to systems from other manufacturers and makes it possible to quickly and easily transfer data in both directions. The interface module can be operated in X20 CPUs or in the expandable POWERLINK bus controller X20BC1083.
CE and UKCA certified
IP20 rated
Related links
- B&R X20 Series Communication Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLC
- B&R X20 Series Communication Module for Use with To connect any POWERLINK device to a redundant POWER LINK network.
- B&R X20 Series Backplane for Use with PLC's
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's


