B&R X20 Series Module for Use with PLC's

Subtotal (1 unit)*

£50.78

(exc. VAT)

£60.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.78

*price indicative

RS Stock No.:
589-066
Mfr. Part No.:
X20CBM12
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Module

Accessory Type

Bus Module

Series

X20

For Use With

PLC's

IP Rating

IP20

Standards/Approvals

ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, EN 60529, KC, KR, LR ENV1, UKCA

Hazardous Area Certification

Division 2, Groups ABCD, UL cULus E115267 Industrial Control Equipment Hazloc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ATEX Zone 2, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Bus Module for 240 VAC I/O modules provides an interconnected internal I/O power supply. It features 240 V coding for the bus module, electronic module, and terminal block to ensure proper connection and safety.

Nominal voltage is 24 VDC

Permissible contact load is 10 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy