B&R X20 Series Temperature Module for Use with PLC's
- RS Stock No.:
- 589-158
- Mfr. Part No.:
- X20AT2311
- Brand:
- B&R
Subtotal (1 unit)*
£424.10
(exc. VAT)
£508.92
(inc. VAT)
FREE delivery for orders over £60.00
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £424.10 |
*price indicative
- RS Stock No.:
- 589-158
- Mfr. Part No.:
- X20AT2311
- Brand:
- B&R
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Temperature Module | |
| Accessory Type | Temperature Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS, BMW GS 95011-4, CE, DNV Temperature: B (0 - 55°C), EAC, EMC: B (bridge and open deck), EN 60068-2-60, EN 60751, Humidity: B (up to 100%), KC, KR, LR ENV1, UKCA, UL cULus E115267, Vibration: B (4 g) | |
| Hazardous Area Certification | Division 2, Groups ABCD, ATEX Zone 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | |
| Communication Protocol | Can I/O | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Temperature Module | ||
Accessory Type Temperature Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Standards/Approvals ABS, BMW GS 95011-4, CE, DNV Temperature: B (0 - 55°C), EAC, EMC: B (bridge and open deck), EN 60068-2-60, EN 60751, Humidity: B (up to 100%), KC, KR, LR ENV1, UKCA, UL cULus E115267, Vibration: B (4 g) | ||
Hazardous Area Certification Division 2, Groups ABCD, ATEX Zone 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | ||
Communication Protocol Can I/O | ||
- COO (Country of Origin):
- AT
Related links
- B&R X20 Series Temperature Module for Use with PLC's
- B&R X20 Series Temperature Module for Use with PLCs
- B&R X20 Series Temperature Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series Backplane for Use with PLC's
- B&R X20 Series Cover for Use with PLC's
- B&R X20 Series Communication Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's


