B&R X20 Series Interface Module for Use with PLC's
- RS Stock No.:
- 584-848
- Mfr. Part No.:
- X20CHB8880
- Brand:
- B&R
Subtotal (1 unit)*
£180.50
(exc. VAT)
£216.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.50 |
*price indicative
- RS Stock No.:
- 584-848
- Mfr. Part No.:
- X20CHB8880
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | I/O Hub | |
| Product Type | Interface Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, II 3G Ex nA nC IIA T5 Gc | |
| Standards/Approvals | UL cULus E115267, BMW GS 95011-4, CE, Division 2, DNV GL Temperature: B (0 - 55°C) Humidity: B (up to 100%) Vibration: B (4 g) EMC: B (bridge and open deck), EAC, EN 60068-2-60, EN 60529, exposure 21 days, Groups ABCD, HazLoc cCSAus 244665 Class I, KC, KR, LR ENV1, method 4, T5 | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type I/O Hub | ||
Product Type Interface Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, II 3G Ex nA nC IIA T5 Gc | ||
Standards/Approvals UL cULus E115267, BMW GS 95011-4, CE, Division 2, DNV GL Temperature: B (0 - 55°C) Humidity: B (up to 100%) Vibration: B (4 g) EMC: B (bridge and open deck), EAC, EN 60068-2-60, EN 60529, exposure 21 days, Groups ABCD, HazLoc cCSAus 244665 Class I, KC, KR, LR ENV1, method 4, T5 | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH hub is a device that can be used universally in standard Ethernet networks or POWERLINK networks. It is suitable for 100 Mbit/s (Fast Ethernet) networks. The bus modules expanded to the left allow connection of up to 2 hub expansion modules in addition to the hub base module. This means that a single base device provides up to 6 hub interfaces.
Modular construction
Easily expandable
Related links
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 system
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Interface Module for Use with Powerlink Interface
- B&R X20 Series Interface Module for Use with 2 CAN Bus Interface
- B&R X20 Series Interface Module for Use with Profinet RT Master
- B&R X20 Series Interface Module for Use with Profibus DP Slave
- B&R X20 Series Interface Module for Use with X2X Link


