B&R X20 Series Controller for Use with PLC's
- RS Stock No.:
- 589-062
- Mfr. Part No.:
- X20CBC8084
- Brand:
- B&R
Subtotal (1 unit)*
£1,194.95
(exc. VAT)
£1,433.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,194.95 |
*price indicative
- RS Stock No.:
- 589-062
- Mfr. Part No.:
- X20CBC8084
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Interface Unit | |
| Product Type | Controller | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Standards/Approvals | exposure 21 days, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665, KC, KR, LR ENV1, method 4, UKCA, UL cULus E115267, Condensation: BMW GS 95011-4, CE, BV EC33B, ABS, 2x 1 cycle, Corrosive gas: EN 60068-2-60, DNV, EAC, EN 60529 | |
| Communication Protocol | POWERLINK | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Interface Unit | ||
Product Type Controller | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Standards/Approvals exposure 21 days, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665, KC, KR, LR ENV1, method 4, UKCA, UL cULus E115267, Condensation: BMW GS 95011-4, CE, BV EC33B, ABS, 2x 1 cycle, Corrosive gas: EN 60068-2-60, DNV, EAC, EN 60529 | ||
Communication Protocol POWERLINK | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Controller enables connection of X2X Link I/O nodes to POWERLINK. It supports operating the X2X Link cycle either synchronously at a 1:1 ratio or synchronized to the POWERLINK cycle using a prescaler. POWERLINK is a standard protocol for Fast Ethernet with hard real-time capabilities, maintained and continuously developed by the POWERLINK Standardization Group (EPSG) to ensure openness and advancement.
I/O configuration and firmware update via the fieldbus
Integrated compact link selector function
2 active hub expansion modules can be connected to the bus controller
Redundant supply possible
Related links
- B&R X20 Series Controller for Use with PLC's
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series Backplane for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLC's
- B&R X20 Series Analog Input Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's


