B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- RS Stock No.:
- 566-475
- Mfr. Part No.:
- X20DO8332
- Brand:
- B&R
Subtotal (1 unit)*
£179.98
(exc. VAT)
£215.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 48 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.98 |
*price indicative
- RS Stock No.:
- 566-475
- Mfr. Part No.:
- X20DO8332
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital Output Module | |
| Accessory Type | Digital Output Module | |
| Series | X20 | |
| For Use With | X20 Terminal Block 12 Pin | |
| IP Rating | IP20 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, Groups ABCD, cCSAus, ATEX Zone 2, cULus E115267 Industrial Control Equipment, Division 2, FTZÚ 09 ATEX 0083X | |
| Standards/Approvals | ABS, BMW GS 95011-4, BV EC33B, CCS, cCSAus 244665, CE, cULus E115267, DNV, EN 60068-2-60, EN 60529, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1, UKCA | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital Output Module | ||
Accessory Type Digital Output Module | ||
Series X20 | ||
For Use With X20 Terminal Block 12 Pin | ||
IP Rating IP20 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, Groups ABCD, cCSAus, ATEX Zone 2, cULus E115267 Industrial Control Equipment, Division 2, FTZÚ 09 ATEX 0083X | ||
Standards/Approvals ABS, BMW GS 95011-4, BV EC33B, CCS, cCSAus 244665, CE, cULus E115267, DNV, EN 60068-2-60, EN 60529, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1, UKCA | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital Output Module features 8 outputs for 1-wire connections, designed for source circuits with a nominal output current of 2 A. The output supply is fed directly to the module, eliminating the need for an additional supply module and isolating it from the I/O supply potential on the bus module. It supports delayed switching of outputs using a timer and includes monitoring of operating limits to detect voltage overshoot or undershoot in the I/O power supply.
IP20 rated
CE and UL certified
Horizontal and vertical mounting
Related links
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 16 Pin
- B&R X20 Series Analogue Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Temperature Module for Use with X20 Terminal Block 12 Pin


