B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin

Subtotal (1 unit)*

£64.35

(exc. VAT)

£77.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.35

*price indicative

RS Stock No.:
566-467
Mfr. Part No.:
X20DO4322
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Digital Output Module

Accessory Type

Digital Output Module

Series

X20

For Use With

X20 Terminal Block 12 Pin

IP Rating

IP20

Standards/Approvals

BV EC33B, ABS, CCS, CE, DNV, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1, UKCA

Hazardous Area Certification

ATEX

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Digital Output Module features 4 outputs with 3-wire connections, providing 24 VDC and GND for actuator power supply. The outputs are designed for a source circuit. It includes monitoring of output signals for short circuit, overload, and power supply status. The module also supports OSP (Operator Set Predefined) mode, which outputs a user-defined digital pattern if communication between the module and master is lost.

IP20 rated

CE and UL certified

Horizontal and vertical mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy