Geberit Brass, 63 mm
- RS Stock No.:
- 914-079
- Mfr. Part No.:
- 659.940.26.1
- Brand:
- Geberit
Image representative of range
Subtotal (1 unit)*
£145.78
(exc. VAT)
£174.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.78 |
*price indicative
- RS Stock No.:
- 914-079
- Mfr. Part No.:
- 659.940.26.1
- Brand:
- Geberit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Test Plug | |
| Compatible Pipe Size | 63 mm | |
| Material | Brass | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Test Plug | ||
Compatible Pipe Size 63 mm | ||
Material Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit pressure test plug designed for temporarily closing system pipe ends during pressure tests, ensuring effective testing processes.
Reusable, providing cost-effective solutions for pressure testing
Suitable for cold water pressure tests up to 25 bar / 2500 kPa
Constructed with an EPDM O-ring for reliability
Optimised for Geberit FlowFit system pipes
