Geberit Brass, 50 mm
- RS Stock No.:
- 914-078
- Mfr. Part No.:
- 658.940.26.1
- Brand:
- Geberit
Subtotal (1 unit)*
£86.92
(exc. VAT)
£104.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.92 |
*price indicative
- RS Stock No.:
- 914-078
- Mfr. Part No.:
- 658.940.26.1
- Brand:
- Geberit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Test Plug | |
| Compatible Pipe Size | 50 mm | |
| Material | Brass | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Test Plug | ||
Compatible Pipe Size 50 mm | ||
Material Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit pressure test plug designed for temporarily sealing system pipe ML pipe ends during pressure testing, ensuring reliable performance under specified conditions.
Reusable for sustainable use during multiple tests
Suitable for pressure testing with cold water up to 25 bar / 2500 kPa
Features an O-ring MADE of EPDM for enhanced sealing
